Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKW30-3S-1V(800)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM8476
Product RangeSignal Bee KW30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.837 |
| 100+ | $0.724 |
| 250+ | $0.681 |
| 500+ | $0.637 |
| 1000+ | $0.595 |
| 2500+ | $0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKW30-3S-1V(800)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.01AM8476
Product RangeSignal Bee KW30 Series
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSignal Bee KW30 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
3Contacts
Product Range
Signal Bee KW30 Series
Contact Material
Copper Alloy
SVHC
To Be Advised
Alternatives for KW30-3S-1V(800)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
