Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKW30-10S-1H(800)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4930
Product RangeKW30 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.330 |
| 25+ | $1.260 |
| 50+ | $1.200 |
| 100+ | $1.130 |
| 250+ | $1.070 |
| 500+ | $1.010 |
| 2500+ | $0.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKW30-10S-1H(800)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4930
Product RangeKW30 Series
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector TypeReceptacle Female Contact
Connector MountingPCB Mount
Product RangeKW30 Series
Contact MaterialCopper Alloy
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Connector OrientationRight Angle
Contact Current Rating1A
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Type
Receptacle Female Contact
Product Range
KW30 Series
Connector Shroud
Shrouded
Connector Body Material
LCP (Liquid Crystal Polymer) Body
Contact Current Rating
1A
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
10Contacts
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Technical Docs (1)
Alternatives for KW30-10S-1H(800)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
