Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10S-SF-PEJ(812)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AH0442
Re-Reel17AN4928
Cut Tape17AN4928
Product RangeKP10S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $1.290 | $1,935.00 |
| Total Price | $1,935.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.350 |
| 3000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoKP10S-SF-PEJ(812)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AH0442
Re-Reel17AN4928
Cut Tape17AN4928
Product RangeKP10S Series
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product RangeKP10S Series
SVHCTo Be Advised
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
KP10S Series
Technical Docs (1)
Alternatives for KP10S-SF-PEJ(812)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
