Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-10(71)Copy
Newark Part No.74AC1129
Product RangeJR-W
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.520 |
| 5+ | $21.590 |
| 10+ | $19.660 |
| 25+ | $18.860 |
| 50+ | $18.370 |
| 100+ | $17.880 |
Price for:Each
Minimum: 1
Multiple: 1
$23.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR16WCC-10(71)Copy
Newark Part No.74AC1129
Product RangeJR-W
Connector Shell Size16
Cable Diameter Max10mm
Strain Relief Material-
Product RangeJR-W
For Use WithJR-W Series Shell Size 16 Waterproof Plug Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
JR-W Series Shell Size 16 Waterproof Plug Connectors
Cable Diameter Max
10mm
Product Range
JR-W
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
