Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoIT-PA-2P-22H(11)Copy
Newark Part No.84AM6464
Product RangeIT-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.990 |
| 100+ | $13.200 |
| 250+ | $12.650 |
Price for:Each
Minimum: 50
Multiple: 50
$699.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIT-PA-2P-22H(11)Copy
Newark Part No.84AM6464
Product RangeIT-P Series
Mezzanine Connector Type-
Pitch Spacing12mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector Mounting-
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product RangeIT-P Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
-
No. of Rows
1Rows
Connector Mounting
-
Contact Plating
Silver Plated Contacts
SVHC
To Be Advised
Pitch Spacing
12mm
No. of Contacts
2Contacts
Contact Material
Copper Alloy
Product Range
IT-P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
