Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2S-HU
Newark Part No.30AK6235
Product RangeHVH-280 Series
Your Part Number
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $8.840 |
| 25+ | $8.390 |
| 50+ | $8.160 |
| 100+ | $7.610 |
| 250+ | $7.150 |
| 500+ | $6.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHVH-280-2/2S-HU
Newark Part No.30AK6235
Product RangeHVH-280 Series
Product RangeHVH-280 Series
No. of Positions2Positions
For Use WithHirose HVH-285 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating600V
Current Rating30A
SVHCTo Be Advised
Technical Specifications
Product Range
HVH-280 Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
30A
Gender
Receptacle
For Use With
Hirose HVH-285 Series Socket Contacts
IP Rating
-
Voltage Rating
600V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate