Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-SC1-211Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM7326
Product RangeHR34B Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.456 |
| 25+ | $0.412 |
| 50+ | $0.403 |
| 100+ | $0.394 |
| 500+ | $0.357 |
| 1000+ | $0.342 |
| 5000+ | $0.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34B-SC1-211Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM7326
Product RangeHR34B Series
Product RangeHR34B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min25AWG
For Use WithHirose HR34B Series Receptacle Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HR34B Series
Contact Termination Type
Crimp
Wire Size AWG Min
25AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Hirose HR34B Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for HR34B-SC1-211
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
