Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-SC-111Copy
Newark Part No.74AC1059
Product RangeHR25
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
| 100+ | $0.376 |
| 500+ | $0.341 |
| 1000+ | $0.283 |
| 2500+ | $0.257 |
| 10000+ | $0.230 |
Price for:Each
Minimum: 10
Multiple: 10
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR25-SC-111Copy
Newark Part No.74AC1059
Product RangeHR25
Product RangeHR25
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max30AWG
Wire Size AWG Min-
For Use WithHirose HR25 Series Microminiature Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
HR25
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
30AWG
For Use With
Hirose HR25 Series Microminiature Circular Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
