Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-SC-111Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AJ2885
Product RangeHR12
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.376 |
| 25+ | $0.337 |
| 50+ | $0.331 |
| 100+ | $0.315 |
| 250+ | $0.293 |
| 500+ | $0.280 |
| 1000+ | $0.234 |
Price for:Each
Minimum: 10
Multiple: 10
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR12-SC-111Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.30AJ2885
Product RangeHR12
Technical Datasheet
Product RangeHR12
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min30AWG
For Use WithHirose HR12 Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HR12
Contact Termination Type
Crimp
Wire Size AWG Min
30AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose HR12 Series Circular Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for HR12-SC-111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
