Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-4PB(73)Copy
Newark Part No.66AK6440
Product RangeHR10A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.590 |
| 100+ | $7.350 |
| 250+ | $7.230 |
| 500+ | $6.430 |
Price for:Each
Minimum: 60
Multiple: 60
$455.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR10A-7R-4PB(73)Copy
Newark Part No.66AK6440
Product RangeHR10A Series
Connector TypeMiniature Circular Connector
Product RangeHR10A Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts4Contacts
Circular Contact TypePCB Pin
Coupling StylePush-Pull
Connector Body MaterialZinc Alloy Body
Connector Body PlatingNickel
Contact MaterialPhosphor Bronze
Contact PlatingSilver
IP Rating-
SVHCLead
Technical Specifications
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
PCB Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Phosphor Bronze
IP Rating
-
Product Range
HR10A Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Silver
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
