Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-10P-10P(73)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83R9846 |
| Product Range | HR10 Series |
| Also Known As | 110-0407-3-73 |
| Your Part Number | |
| Technical Datasheet |
344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.960 |
| 10+ | $22.320 |
| 25+ | $20.360 |
| 50+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$24.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-10P-10P(73)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 83R9846 |
| Product Range | HR10 Series |
| Also Known As | 110-0407-3-73 |
| Technical Datasheet | |
| Product Range | HR10 Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 10Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| IP Rating | - |
| IP Rating | - |
| SVHC | Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026) |
Product Overview
The HR10A-10P-10P(73) is a 10-position male high performance miniature Circular Connector with polyamide resin and PBT resin insulator, silver plated copper alloy contacts. The HR10 series plug has straight connector orientation, soldering wire termination method and push-pull locking style. It is recommended for use with 26AWG wire. Although small in size, full featured with a well integrated design. Easy to operate, the single-action push-pull lock structure allows for quick and efficient locking and unlocking.
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 7mm Cable outer diameter
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC for one minute Withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Technical Specifications
| Product Range | HR10 Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Silver |
| IP Rating | - |
| Circular Connector Shell Style | Cable Mount Plug |
|---|---|
| Circular Contact Type | Solder Pin |
| Connector Body Material | Brass Zinc Alloy Body |
| Contact Material | Copper Alloy |
| IP Rating | - |
| SVHC | Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026) |
Technical Docs (3)
Alternatives for HR10A-10P-10P(73)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Imidazolidine-2-thione; (2-imidazoline-2-thiol) (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
