Print Page
HR10A-10LP-12S(73)
Circular Connector, Miniature Circular Connector, HR10 Series, Right Angle Plug, 12 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-10LP-12S(73)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AJ2884 |
| Product Range | HR10 Series |
| Your Part Number |
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $51.670 |
| 5+ | $47.380 |
| 10+ | $43.860 |
| 25+ | $42.320 |
| 50+ | $39.610 |
Price for:Each
Minimum: 1
Multiple: 1
$51.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | HR10A-10LP-12S(73)Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30AJ2884 |
| Product Range | HR10 Series |
| Connector Type | Miniature Circular Connector |
| Product Range | HR10 Series |
| Circular Connector Shell Style | Right Angle Plug |
| No. of Contacts | 12Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Zinc Alloy Body |
| Connector Body Plating | Nickel |
| Contact Material | Phosphor Bronze |
| Contact Plating | Silver |
| IP Rating | - |
| IP Rating | - |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Right Angle Plug |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Zinc Alloy Body |
| Contact Material | Phosphor Bronze |
| IP Rating | - |
| SVHC | Lead (23-Jan-2024) |
| Product Range | HR10 Series |
|---|---|
| No. of Contacts | 12Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Nickel |
| Contact Plating | Silver |
| IP Rating | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
