Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-34D-2.54R(63)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK4486
Product RangeHIF3B Series
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.320 |
| 10+ | $4.800 |
| 25+ | $4.460 |
| 50+ | $4.240 |
| 100+ | $3.980 |
| 250+ | $3.710 |
| 500+ | $3.560 |
| 1000+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$5.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-34D-2.54R(63)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83AK4486
Product RangeHIF3B Series
Product RangeHIF3B Series
No. of Positions34Positions
Pitch Spacing2.54mm
For Use WithHirose HIF3BA Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HIF3B Series
No. of Positions
34Positions
For Use With
Hirose HIF3BA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
