Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3-2428SCFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4919
Product RangeHIF3B Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.594 |
| 25+ | $0.557 |
| 50+ | $0.530 |
| 100+ | $0.505 |
| 500+ | $0.451 |
| 1000+ | $0.429 |
| 2500+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3-2428SCFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4919
Product RangeHIF3B Series
Product RangeHIF3B Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithHirose HIF3B Series Ribbon Cable Connectors
Wire Size AWG Min28AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HIF3B Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose HIF3B Series Ribbon Cable Connectors
Contact Material
Beryllium Copper
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
