Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-2P-SF085MC1-A-6INCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK1696
Product RangeH2.4 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.100 |
| 5+ | $209.750 |
| 10+ | $202.400 |
Price for:Each
Minimum: 1
Multiple: 1
$217.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-2P-SF085MC1-A-6INCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK1696
Product RangeH2.4 Series
Connector to Connector2.4mm Plug to 2.4mm Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.085" Flexible
Connector Type A2.4 mm Straight Plug
Connector Type B2.4 mm Straight Plug
Impedance50ohm
Jacket Color-
Product RangeH2.4 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
2.4mm Plug to 2.4mm Plug
Cable Length - Metric
152.4mm
Connector Type A
2.4 mm Straight Plug
Impedance
50ohm
Product Range
H2.4 Series
Cable Length - Imperial
6"
Coaxial Cable Type
0.085" Flexible
Connector Type B
2.4 mm Straight Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
