Print Page
H.FL-R-SMT(10)
RF / Coaxial Connector, H.FL Coaxial, Straight Plug, Through Hole Vertical, 50 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | H.FL-R-SMT(10)Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM0993 |
| Product Range | H.FL |
| Your Part Number | |
| Technical Datasheet |
985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $2.210 |
| 25+ | $2.000 |
| 50+ | $1.960 |
| 100+ | $1.910 |
| 250+ | $1.810 |
| 500+ | $1.730 |
| 2500+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HIROSE / HRS |
|---|---|
| Manufacturer Part No | H.FL-R-SMT(10)Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 20AM0993 |
| Product Range | H.FL |
| Technical Datasheet | |
| Connector Type | H.FL Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Through Hole Vertical |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 3GHz |
| Connector Mounting | PCB Mount |
| Product Range | H.FL |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | H.FL Coaxial |
|---|---|
| Coaxial Termination | Through Hole Vertical |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 3GHz |
| Product Range | H.FL |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
