Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-6S-1CCopy
Newark Part No.18AM2506
Product RangeGT50 Series
Your Part Number
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.417 |
| 100+ | $0.353 |
| 500+ | $0.307 |
| 1000+ | $0.273 |
| 2500+ | $0.246 |
| 5000+ | $0.225 |
| 10000+ | $0.207 |
Price for:Each
Minimum: 10
Multiple: 10
$4.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT50-6S-1CCopy
Newark Part No.18AM2506
Product RangeGT50 Series
Product RangeGT50 Series
No. of Positions6Positions
Pitch Spacing1mm
For Use WithHirose GT50 Series Socket Crimp Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
GT50 Series
No. of Positions
6Positions
For Use With
Hirose GT50 Series Socket Crimp Contacts
Gender
Plug
Pitch Spacing
1mm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
