Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT43-1P-H(A)(30)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM8323
Product RangeGT43 Series
Your Part Number
290 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 10+ | $3.820 |
| 25+ | $3.560 |
| 50+ | $3.450 |
| 100+ | $3.330 |
| 250+ | $3.160 |
| 500+ | $2.960 |
| 1000+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT43-1P-H(A)(30)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.01AM8323
Product RangeGT43 Series
Product RangeGT43 Series
No. of Contacts1Contacts
Pitch Spacing-
Contact Termination TypeSurface Mount Right Angle
No. of Rows1 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
GT43 Series
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
1Contacts
Pitch Spacing
-
No. of Rows
1 Row
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Alternatives for GT43-1P-H(A)(30)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
