Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-32DS-HU/RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK4430
Product RangeGT25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 42+ | $2.340 |
| 50+ | $2.110 |
| 100+ | $1.920 |
| 250+ | $1.770 |
| 500+ | $1.640 |
| 1000+ | $1.530 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 42
Multiple: 42
$98.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoGT25-32DS-HU/RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.66AK4430
Product RangeGT25 Series
Product RangeGT25 Series
No. of Positions32Positions
Connector Body MaterialPPE (Polyphenylene Ether) Body
IP Rating-
Voltage Rating250VAC
Current Rating3A
SVHCTo Be Advised
Technical Specifications
Product Range
GT25 Series
No. of Positions
32Positions
Connector Body Material
PPE (Polyphenylene Ether) Body
Voltage Rating
250VAC
SVHC
To Be Advised
Gender
Receptacle
For Use With
Hirose GT25 Series GT25H-2024SCF, GT25HB-2428SCF Socket Contacts
IP Rating
-
Current Rating
3A
Alternatives for GT25-32DS-HU/R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
