Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX23L-60P-0.5SV8Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83AK4448
Product RangeFX23L Series
Your Part Number
681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.130 |
| 25+ | $3.650 |
| 50+ | $3.570 |
| 100+ | $3.490 |
| 250+ | $3.420 |
| 500+ | $3.350 |
| 1000+ | $3.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX23L-60P-0.5SV8Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.83AK4448
Product RangeFX23L Series
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFX23L Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
FX23L Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
