Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX23-20P-0.5SV20Copy
Newark Part No.83AK4441
Product RangeFX23 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.360 |
| 10+ | $4.640 |
| 25+ | $4.380 |
| 50+ | $4.070 |
| 100+ | $3.860 |
| 250+ | $3.830 |
| 500+ | $3.800 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX23-20P-0.5SV20Copy
Newark Part No.83AK4441
Product RangeFX23 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFX23 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
FX23 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
