Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFI-20-CV5(50)Copy
Newark Part No.66AK2107
Product RangeFI Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $12.310 |
| 25+ | $11.630 |
| 50+ | $11.150 |
| 100+ | $10.690 |
| 250+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFI-20-CV5(50)Copy
Newark Part No.66AK2107
Product RangeFI Series
Product RangeFI Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialPC (Polycarbonate) Body
SVHCLead
Product Overview
The FI series half pitch Interface Connector has been developed as a half pitch interface connector for CNC systems manufactured by Fanuc Ltd. 2 types of cable assembly style are available, IDC for 20-position and soldering for 15 and 20-position.
- 1.27mm Contact pitch contributes to downsizing of electrical devices
- Bellows contact endures wrenching force and also provides soft mating/unmating feeling
- Angled cable exit case, robust die-cast case and short case are available, provided
- Case consists of two separated parts and is fitted with 4 hooks, for easy assembly
- One-touch lock and screw lock are available to accept cable variations
Technical Specifications
Product Range
FI Series
Cable Exit Angle
180°
SVHC
Lead
D Sub Shell Size
-
Connector Body Material
PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
