Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFH52K-8S-0.5SH(99)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel68AH9986
Cut Tape92AH8150
Product RangeFH52K Series
Your Part Number
373 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.140 |
| 100+ | $0.960 |
| 250+ | $0.834 |
| 500+ | $0.739 |
| 1000+ | $0.665 |
| 2500+ | $0.607 |
| 5000+ | $0.558 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.514 |
| 1500+ | $0.494 |
| 2500+ | $0.469 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH52K-8S-0.5SH(99)Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel68AH9986
Cut Tape92AH8150
Product RangeFH52K Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts8Contacts
Product RangeFH52K Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
8Contacts
Product Range
FH52K Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
