Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF65-5S-1.7CCopy
Newark Part No.66AK0793
Product RangeDF65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.243 |
| 500+ | $0.214 |
| 1000+ | $0.191 |
| 2500+ | $0.174 |
| 10000+ | $0.159 |
Price for:Each
Minimum: 100
Multiple: 100
$24.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF65-5S-1.7CCopy
Newark Part No.66AK0793
Product RangeDF65 Series
Technical Datasheet
Product RangeDF65 Series
No. of Positions5Positions
Pitch Spacing1.7mm
For Use WithHirose DF65 Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF65 Series
No. of Positions
5Positions
For Use With
Hirose DF65 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
