Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF65-2428SCFA(07)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN4784
Product RangeSnapBee DF65 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.151 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 18000
Multiple: 18000
$2,718.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF65-2428SCFA(07)Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AN4784
Product RangeSnapBee DF65 Series
Technical Datasheet
Product RangeSnapBee DF65 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
SnapBee DF65 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Hirose SnapBee DF65 Series 1.7mm Pitch Wire to Board Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
