Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63A-1618SCCopy
Newark Part No.18AM3709
Product RangeEnerBee DF63 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.149 |
| 500+ | $0.129 |
| 1000+ | $0.113 |
| 2500+ | $0.101 |
Price for:Each
Minimum: 100
Multiple: 100
$14.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63A-1618SCCopy
Newark Part No.18AM3709
Product RangeEnerBee DF63 Series
Technical Datasheet
Product RangeEnerBee DF63 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithHirose EnerBee DF63 Series 3.96mm Pitch Wire to Board Connectors
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
EnerBee DF63 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Hirose EnerBee DF63 Series 3.96mm Pitch Wire to Board Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
