Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63-6S-3.96CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AK0693
Product RangeDF63 Series
Your Part Number
1,000 In Stock
900 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.458 |
| 25+ | $0.413 |
| 50+ | $0.404 |
| 100+ | $0.394 |
| 500+ | $0.356 |
| 1000+ | $0.341 |
| 5000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF63-6S-3.96CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.66AK0693
Product RangeDF63 Series
Technical Datasheet
Product RangeDF63 Series
No. of Positions6Positions
Pitch Spacing3.96mm
For Use WithHirose DF63 Series Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF63 Series
No. of Positions
6Positions
For Use With
Hirose DF63 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
