Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZ-4S-2.2C(11)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1373
Product RangeSignalBee DF62W Series
Also Known AsDF62WZ-4S-2.2C(11)
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.913 |
| 25+ | $0.815 |
| 50+ | $0.795 |
| 100+ | $0.775 |
| 500+ | $0.691 |
| 1000+ | $0.646 |
| 2500+ | $0.604 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62WZ-4S-2.2C(11)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1373
Product RangeSignalBee DF62W Series
Also Known AsDF62WZ-4S-2.2C(11)
Product RangeSignalBee DF62W Series
No. of Positions4Positions
Pitch Spacing2.2mm
For Use WithHirose DF62 Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62W Series
No. of Positions
4Positions
For Use With
Hirose DF62 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
