Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF62C-9S-2.2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM9030
Product RangeSignalBee DF62 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.450 |
Price for:Each
Minimum: 10
Multiple: 10
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF62C-9S-2.2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46AM9030
Product RangeSignalBee DF62 Series
Product RangeSignalBee DF62 Series
No. of Positions9Positions
Pitch Spacing2.2mm
For Use WithHirose SignalBee DF62 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SignalBee DF62 Series
No. of Positions
9Positions
For Use With
Hirose SignalBee DF62 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for DF62C-9S-2.2C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
