Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF59-3S-2V(51)Copy
Newark Part No.66AK0381
Product RangeDF
Your Part Number
1,324 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $1.030 |
| 100+ | $0.939 |
| 250+ | $0.864 |
| 500+ | $0.802 |
| 1000+ | $0.750 |
| 2500+ | $0.705 |
| 5000+ | $0.666 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59-3S-2V(51)Copy
Newark Part No.66AK0381
Product RangeDF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination Type-
Product RangeDF
Connector ShroudShrouded
Contact Material-
Contact Plating-
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
-
Connector Shroud
Shrouded
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
DF
Contact Material
-
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
