Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-6P-0.8CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AC5351
Product RangeDF52
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.401 |
| 100+ | $0.352 |
| 500+ | $0.314 |
| 1000+ | $0.285 |
| 2500+ | $0.260 |
| 5000+ | $0.240 |
| 10000+ | $0.223 |
Price for:Each
Minimum: 10
Multiple: 10
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-6P-0.8CCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.56AC5351
Product RangeDF52
Product RangeDF52
No. of Positions6Positions
Pitch Spacing0.8mm
For Use WithDF52 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF52
No. of Positions
6Positions
For Use With
DF52 Series Contacts
Gender
Plug
Pitch Spacing
0.8mm
SVHC
To Be Advised
Alternatives for DF52-6P-0.8C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
