Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-2S-0.8H(21)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4749
Product RangeDF52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,045.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF52-2S-0.8H(21)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4749
Product RangeDF52 Series
Connector SystemsWire-to-Board
Pitch Spacing0.8mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector TypeReceptacle Female Contact
Connector MountingSurface Mount
Product RangeDF52 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2.5A
Contact Termination TypeSurface Mount
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Type
Receptacle Female Contact
Product Range
DF52 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
2Contacts
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2.5A
SVHC
To Be Advised
Alternatives for DF52-2S-0.8H(21)
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
