Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-40DP-0.4V(58)Copy
Newark Part No.65AK9753
Product RangeDF40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 5000+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,660.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF40C-40DP-0.4V(58)Copy
Newark Part No.65AK9753
Product RangeDF40 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF40 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
DF40 Series
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
