Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3EA-5P-2V(51)Copy
Newark Part No.65AK9388
Product RangeDF3 Series
Your Part Number
705 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.954 |
| 100+ | $0.870 |
| 250+ | $0.801 |
| 500+ | $0.743 |
| 1000+ | $0.695 |
| 2500+ | $0.653 |
| 5000+ | $0.617 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3EA-5P-2V(51)Copy
Newark Part No.65AK9388
Product RangeDF3 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeSurface Mount
Product RangeDF3 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2mm
No. of Contacts
5Contacts
Product Range
DF3 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
