Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3A-5P-2DSA
Newark Part No.65AK9242
Product RangeDF
Your Part Number
Technical Datasheet
645 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.090 |
| 10+ | $0.090 |
| 100+ | $0.090 |
| 500+ | $0.090 |
| 1000+ | $0.090 |
| 2500+ | $0.090 |
| 10000+ | $0.090 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3A-5P-2DSA
Newark Part No.65AK9242
Product RangeDF
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole
Product RangeDF
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2mm
No. of Contacts
5Contacts
Product Range
DF
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate