Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF37NB-10DS-0.4V(51)
Newark Part No.
Re-Reel68X2575
Cut Tape68X2575
Product RangeDF37
Your Part Number
Technical Datasheet
6,086 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.70 |
| 10+ | $0.60 |
| 100+ | $0.52 |
| 500+ | $0.48 |
| 1000+ | $0.43 |
| 2500+ | $0.43 |
| 5000+ | $0.42 |
| 10000+ | $0.38 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF37NB-10DS-0.4V(51)
Newark Part No.
Re-Reel68X2575
Cut Tape68X2575
Product RangeDF37
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF37
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
0.4mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
DF37
Alternatives for DF37NB-10DS-0.4V(51)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate