Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-5S-2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6021
Product RangeDF3
Also Known As543-0006-6-00
Your Part Number
2,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.108 |
| 500+ | $0.104 |
| 1000+ | $0.093 |
| 2500+ | $0.084 |
| 10000+ | $0.079 |
| 25000+ | $0.066 |
Price for:Each
Minimum: 100
Multiple: 100
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF3-5S-2CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24R6021
Product RangeDF3
Also Known As543-0006-6-00
Product RangeDF3
No. of Positions5Positions
Pitch Spacing2mm
For Use WithDF3 Series Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF3
No. of Positions
5Positions
For Use With
DF3 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Alternatives for DF3-5S-2C
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
