Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22A-1416PCACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK9055
Product RangeDF22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.140 |
| 1000+ | $1.050 |
| 2500+ | $0.974 |
| 5000+ | $0.908 |
Price for:Each
Minimum: 500
Multiple: 500
$570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22A-1416PCACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AK9055
Product RangeDF22 Series
Technical Datasheet
Product RangeDF22 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF22 Series Plug Connectors
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
DF22 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Hirose DF22 Series Plug Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
