
Product Information
Product Overview
The DF19G-30P-1H(54) is a 30-position 1-row 1mm male Board-to-board Receptacle with gold plated phosphor bronze contacts, a beige polyamide insulator and tin-copper plated phosphor bronze grounding plate. The DF19 series connector has ground plating, horizontal SMT mounting style, right angle connector orientation, standard on-board mounting side and friction locking style. High performance connectors for LVDS high speed differential signals. Metal grounding plates connect with the common ground line.
- 1A Rated current
- 100VAC Rated voltage
- 30mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 300V Maximum withstanding voltage
- 30 Mating/unmating cycles
Applications
Industrial, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Wire-to-Board
1Rows
30Contacts
DF19
Gold Plated Contacts
No SVHC (15-Jan-2019)
1mm
Receptacle
Surface Mount
Phosphor Bronze
Surface Mount
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
