Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19A-2830SCFA
Newark Part No.24R6005
Product RangeDF19
Also Known As685-0048-6-00
Your Part Number
3,678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.100 |
| 500+ | $0.096 |
| 1000+ | $0.086 |
| 2500+ | $0.074 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$10.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19A-2830SCFA
Newark Part No.24R6005
Product RangeDF19
Also Known As685-0048-6-00
Product RangeDF19
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithDF19 Series Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DF19A-2830SCFA from Hirose is a crimp socket contact. This contact is suitable for use with DF19 series coaxial cable connectors.
- Rated current of 1A
- Rated voltage of 100VAC
- Made of phosphor bronze with gold plating
- Wire size range from 30AWG to 28AWG
- Operating temperature range from -35°C to 80°C
Technical Specifications
Product Range
DF19
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
DF19 Series Connectors
Contact Material
Phosphor Bronze
Alternatives for DF19A-2830SCFA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate