Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-30DS-1.25CCopy
Newark Part No.65AK8450
Product RangeDF13 Series
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-30DS-1.25CCopy
Newark Part No.65AK8450
Product RangeDF13 Series
Technical Datasheet
Product RangeDF13 Series
No. of Positions30Positions
Pitch Spacing1.25mm
For Use WithHirose SignalBee DF13 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
DF13 Series
No. of Positions
30Positions
For Use With
Hirose SignalBee DF13 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
