Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF12(5.0)-20DP-0.5V(86)Copy
Newark Part No.34M5518
Product RangeDF12 Series
Also Known As537-0153-9-86
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF12(5.0)-20DP-0.5V(86)Copy
Newark Part No.34M5518
Product RangeDF12 Series
Also Known As537-0153-9-86
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeDF12 Series
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Product Range
DF12 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Copper
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
