Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoCX90B2-24PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3561
Product RangeCX Series
Your Part Number
926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.120 |
| 50+ | $1.920 |
| 100+ | $1.840 |
| 250+ | $1.740 |
| 500+ | $1.730 |
| 1000+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCX90B2-24PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.81AK3561
Product RangeCX Series
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeCX Series
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
CX Series
USB Standard
USB 3.2
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Alternatives for CX90B2-24P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
