Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoCL0752-2133-0-00
Newark Part No.08AM1852
Product RangeZE05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.410 |
| 25+ | $3.160 |
| 50+ | $2.950 |
| 100+ | $2.770 |
| 250+ | $2.620 |
| 500+ | $2.480 |
| 1000+ | $2.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCL0752-2133-0-00
Newark Part No.08AM1852
Product RangeZE05 Series
Product RangeZE05 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts20Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ZE05 Series
No. of Contacts
20Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
IP Rating
-
Current Rating
2A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
60V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate