Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoCDE-9P(05)
Newark Part No.65AK7380
Product RangeCD Series
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 10+ | $9.200 |
| 25+ | $8.720 |
| 50+ | $8.300 |
| 100+ | $7.980 |
| 250+ | $7.810 |
| 500+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoCDE-9P(05)
Newark Part No.65AK7380
Product RangeCD Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeCD Series
Connector Body MaterialSteel Body
For Use WithHirose CD Series Crimp Pin Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
Hirose CD Series Crimp Pin Contacts
Connector Type
D Sub
Product Range
CD Series
Connector Body Material
Steel Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate