Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBM23FR0.6-30DP-0.35V(895)
Newark Part No.
Full Reel83AK3990
Cut Tape98AK5403
Product RangeBM23FR Series
Your Part Number
958 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.150 |
| 100+ | $1.050 |
| 250+ | $0.966 |
| 500+ | $0.883 |
| 1000+ | $0.800 |
| 2500+ | $0.758 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.878 |
| 2000+ | $0.817 |
| 4000+ | $0.764 |
| 6000+ | $0.728 |
| 10000+ | $0.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBM23FR0.6-30DP-0.35V(895)
Newark Part No.
Full Reel83AK3990
Cut Tape98AK5403
Product RangeBM23FR Series
Mezzanine Connector TypeHeader
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBM23FR Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.35mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
BM23FR Series
Alternatives for BM23FR0.6-30DP-0.35V(895)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate