Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBH12WP-3SCCopy
Newark Part No.31AK9355
Product RangeBH12 Series
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $6.080 |
| 25+ | $5.940 |
| 50+ | $5.450 |
| 100+ | $4.520 |
| 250+ | $4.480 |
| 500+ | $4.440 |
| 1000+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12WP-3SCCopy
Newark Part No.31AK9355
Product RangeBH12 Series
Technical Datasheet
Product RangeBH12 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeCrimp Socket
Coupling StylePush-Pull
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIPX6, IPX7
IP RatingIPX6, IPX7
SVHCTo Be Advised
Technical Specifications
Product Range
BH12 Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin
IP Rating
IPX6, IPX7
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
IP Rating
IPX6, IPX7
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
