Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoBH12-SC-213Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel31AK9352
Cut Tape31AK9351
Product RangeBH12 Series
Your Part Number
8,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.902 |
| 25+ | $0.852 |
| 50+ | $0.817 |
| 100+ | $0.783 |
| 500+ | $0.711 |
| 1000+ | $0.682 |
| 2500+ | $0.646 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.597 |
| 10000+ | $0.563 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBH12-SC-213Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel31AK9352
Cut Tape31AK9351
Product RangeBH12 Series
Technical Datasheet
Product RangeBH12 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BH12 Series
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Hirose BH12 Series Power/Signal Hybrid Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for BH12-SC-213
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
