Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG6-10 GREYCopy
Newark Part No.06M4262
Also Known AsHEGPV006
Your Part Number
No Longer Available
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG6-10 GREYCopy
Newark Part No.06M4262
Also Known AsHEGPV006
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey / Black
Internal Diameter11mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Product Overview
The VOG6-10 GREY is a 25m Helagaine Braided Sleeve made of polyester. Helagaine is a range of lightweight, braided sleevings made from heat stabilised monofilament strands. HEGPV0 has good resistance to chemical attack and meets NF fire performance test. The expandable design means that HEGV0 can be easily placed over cable bundles, providing excellent physical protection. Each size can cover a wide range of cable bundle diameters.
- UL94V-0 Flammability rating
- Good solvent resistance
- -50 to 150°C Operating temperature range
Applications
Industrial, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
11mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
