Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No150-40591Copy
Newark Part No.83T3225
Product RangeT50R Series
Your Part Number
No Longer Available
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No150-40591Copy
Newark Part No.83T3225
Product RangeT50R Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length200mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeT50R Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
200mm
Cable Bundle Diameter Max
45mm
Cable Tie Type
Standard
SVHC
No SVHC (27-Jun-2024)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
T50R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
